Part Details for LH0084CD by National Semiconductor Corporation
Overview of LH0084CD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LH0084CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$110.5000 | Buy Now |
Part Details for LH0084CD
LH0084CD CAD Models
LH0084CD Part Data Attributes:
|
LH0084CD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH0084CD
National Semiconductor Corporation
IC INSTRUMENTATION AMPLIFIER, 13000 uV OFFSET-MAX, 3.25 MHz BAND WIDTH, MDIP16, HYBRID, METAL CAN, DIP-16, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bandwidth (3dB)-Nom | 3.25 MHz | |
Common-mode Reject Ratio-Min | 70 dB | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-MDIP-P16 | |
JESD-609 Code | e0 | |
Length | 24.89 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 100 | |
Width | 7.62 mm |
Alternate Parts for LH0084CD
This table gives cross-reference parts and alternative options found for LH0084CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0084CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA114BUE4 | INSTRUMENTATION AMPLIFIER, 50uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16, GREEN, SOIC-16 | Texas Instruments | LH0084CD vs INA114BUE4 |
INA217AIDWTE4 | Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125 | Texas Instruments | LH0084CD vs INA217AIDWTE4 |
INA110KP-BI | Instrumentation Amplifier, 1 Func, 5500uV Offset-Max, 2.5MHz Band Width, PDIP16, | Burr-Brown Corp | LH0084CD vs INA110KP-BI |
INA101KU/1KE4 | INSTRUMENTATION AMPLIFIER, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, SOIC-16 | Texas Instruments | LH0084CD vs INA101KU/1KE4 |
INA128UA/2K5E4 | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | LH0084CD vs INA128UA/2K5E4 |
INA128UAG4 | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | LH0084CD vs INA128UAG4 |
INA102KP | INSTRUMENTATION AMPLIFIER, 600uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LH0084CD vs INA102KP |
INA128UA | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | LH0084CD vs INA128UA |
AD524CD | Precision Instrumentation Amplifier | Analog Devices Inc | LH0084CD vs AD524CD |
AD524AR-16 | Precision Instrumentation Amplifier | Analog Devices Inc | LH0084CD vs AD524AR-16 |