LH0084CD vs INA114BUE4 feature comparison

LH0084CD National Semiconductor Corporation

Buy Now Datasheet

INA114BUE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.1 µA 0.002 µA
Bandwidth (3dB)-Nom 3.25 MHz 1 MHz
Common-mode Reject Ratio-Min 70 dB 80 dB
Input Offset Current-Max (IIO) 0.05 µA 0.002 µA
Input Offset Voltage-Max 13000 µV 50 µV
JESD-30 Code R-MDIP-P16 R-PDSO-G16
JESD-609 Code e0 e4
Length 24.89 mm 10.3 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Slew Rate-Nom 13 V/us 0.6 V/us
Supply Current-Max 26 mA 3 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 1 1
Voltage Gain-Nom 100 10
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 3
Non-linearity-Max 0.01%
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Max 10000

Compare LH0084CD with alternatives

Compare INA114BUE4 with alternatives