There are no models available for this part yet.
Overview of LH0070-0H by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LH0070-0H by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Voltage Reference, Fixed, 10V, 3 Pin, Metal, CAN | 1 |
|
$83.1982 | Buy Now | ||
Quest Components | Voltage Reference, Fixed, 10V, 3 Pin, Metal, CAN | 1 |
|
$71.5000 | Buy Now |
CAD Models for LH0070-0H by National Semiconductor Corporation
Part Data Attributes for LH0070-0H by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
, CAN3/4,.2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
10.01 V
|
Output Voltage-Min
|
9.99 V
|
Output Voltage-Nom
|
10 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
11.4 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
11.111 ppm/°C
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.1%
|
Alternate Parts for LH0070-0H
This table gives cross-reference parts and alternative options found for LH0070-0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0070-0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8688201XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Analog Devices Inc | LH0070-0H vs 5962-8688201XX |
AD581JH | High Precision 10 V IC Reference | Analog Devices Inc | LH0070-0H vs AD581JH |
LH0070-0H/883 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, METAL CAN, TO-5, 3 PIN | Texas Instruments | LH0070-0H vs LH0070-0H/883 |
LH0070-0H | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3 | Texas Instruments | LH0070-0H vs LH0070-0H |
5962-8688201XA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Linear Technology | LH0070-0H vs 5962-8688201XA |
LT581SH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | LH0070-0H vs LT581SH |
LH0070-0H/883 | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | Analog Devices Inc | LH0070-0H vs LH0070-0H/883 |
AD581JH/+ | AD581JH/+ | Analog Devices Inc | LH0070-0H vs AD581JH/+ |
AD581JHZ | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3, LEAD FREE, TO-5, 3 PIN | Analog Devices Inc | LH0070-0H vs AD581JHZ |
LH0070-0H-MIL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3 | Texas Instruments | LH0070-0H vs LH0070-0H-MIL |
Related Parts for LH0070-0H
-
5962-8688201XAVoltage References
-
HD6473258F8VMicrocontrollers
-
LIS2DW12TROther Analog ICs
-
TLV6741DCKROperational Amplifiers
-
LTC1861LIMSAnalog to Digital Converters
-
LM22671MR-ADJSwitching Regulator or Controllers
-
AD5551BRZ-REEL7Digital to Analog Converters
-
SN75LVDS83BDGGRLine Driver or Receivers
-
LM2937IMP-8.0Linear Regulator ICs