Part Details for LH0033CG by Calogic Inc
Overview of LH0033CG by Calogic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LH0033CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | Fast and Ultra Fast Buffer 12-Pin TO-8 | 100 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$49.9100 / $56.7200 | Buy Now |
|
ES Components | CA LH0033CG Fast Buffer BARE DIE | 3 in Stock |
|
RFQ |
Part Details for LH0033CG
LH0033CG CAD Models
LH0033CG Part Data Attributes:
|
LH0033CG
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
LH0033CG
Calogic Inc
Buffer Amplifier, 1 Func, Hybrid, MBCY12, METAL CAN, TO-8, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-8 | |
Package Description | QIP, QUAD12,.4SQ | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 100 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Code | QIP | |
Package Equivalence Code | QUAD12,.4SQ | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1400 V/us | |
Supply Current-Max | 24 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LH0033CG
This table gives cross-reference parts and alternative options found for LH0033CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH0033CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH4010CG | IC BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN, Buffer Amplifier | National Semiconductor Corporation | LH0033CG vs LH4010CG |
8001401ZC | Buffer Amplifier, 1 Func, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | LH0033CG vs 8001401ZC |
LH0033G/883 | BUFFER AMPLIFIER, MBCY12 | Texas Instruments | LH0033CG vs LH0033G/883 |
LH0033CG | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | LH0033CG vs LH0033CG |
LH0033CG | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | LH0033CG vs LH0033CG |
LH0033G/883B | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | LH0033CG vs LH0033G/883B |
HA2-2630-2 | Buffer Amplifier, 1 Func, BIPolar, MQIP12 | Harris Semiconductor | LH0033CG vs HA2-2630-2 |
EL2005CG | Buffer Amplifier, 1 Func, BIMOS, MBCY12, | Elantec (RETIRED) | LH0033CG vs EL2005CG |
ELH0033G/883B | Buffer Amplifier, 1 Func, Hybrid, MBCY12, TO-8, 12 PIN | Elantec (RETIRED) | LH0033CG vs ELH0033G/883B |
EL2004G/883B | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Elantec (RETIRED) | LH0033CG vs EL2004G/883B |