Part Details for MSK0033E by MS Kennedy Corporation
Overview of MSK0033E by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MSK0033E
MSK0033E CAD Models
MSK0033E Part Data Attributes
|
MSK0033E
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0033E
MS Kennedy Corporation
Buffer Amplifier, 1 Func, MBCY12, TO-8, 12 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | TO-8 | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bandwidth (3dB)-Nom | 140 MHz | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.09 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for MSK0033E
This table gives cross-reference parts and alternative options found for MSK0033E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0033E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0033G | Buffer Amplifier, 1 Func, Hybrid, MBCY12, METAL CAN, TO-8, 12 PIN | Calogic Inc | MSK0033E vs LH0033G |
LH0033AG | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | MSK0033E vs LH0033AG |
8001401ZA | Buffer Amplifier, 1 Func, MBCY12, METAL CAN, 12 PIN | Elantec (RETIRED) | MSK0033E vs 8001401ZA |
HA2-2635-7 | Buffer Amplifier, 1 Func, BIPolar, MQIP12 | Harris Semiconductor | MSK0033E vs HA2-2635-7 |
ELH0033G | Buffer Amplifier, 1 Func, Hybrid, MQIP12, | Elantec (RETIRED) | MSK0033E vs ELH0033G |
EL2005G/883B | Buffer Amplifier, 1 Func, BIMOS, MBCY12, | Elantec (RETIRED) | MSK0033E vs EL2005G/883B |
LH0033AG-MIL | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | MSK0033E vs LH0033AG-MIL |
LH0033CG | BUFFER AMPLIFIER, MBCY12, METAL CAN, TO-8, 12 PIN | Texas Instruments | MSK0033E vs LH0033CG |
EL2005G | Buffer Amplifier, 1 Func, BIMOS, MBCY12, | Elantec (RETIRED) | MSK0033E vs EL2005G |
MAX460IGC-T | Buffer Amplifier, 1 Func, BIPolar, MBCY12, TO-8, 12 PIN | Maxim Integrated Products | MSK0033E vs MAX460IGC-T |