Part Details for LGX2G181MELB25 by Nichicon Corporation
Overview of LGX2G181MELB25 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2G181MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4877
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2G181MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $3.3600 | Buy Now |
DISTI #
493-7961-ND
|
DigiKey | CAP ALUM 180UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
84 In Stock |
|
$2.4259 / $4.7600 | Buy Now |
DISTI #
647-LGX2G181MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 180uF 105c 30x25x10L/S RoHS: Compliant | 261 |
|
$2.4200 / $4.7500 | Buy Now |
DISTI #
LGX2G181MELB25
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 400VDC, Ø30x25mm, ±20% Min Qty: 50 | 0 |
|
$3.2300 / $3.6300 | RFQ |
DISTI #
LGX2G181MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 400 V, � 20%, Snap-In (Alt: LGX2G181MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGX2G181MELB25
LGX2G181MELB25 CAD Models
LGX2G181MELB25 Part Data Attributes
|
LGX2G181MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2G181MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1020 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2G181MELB25
This table gives cross-reference parts and alternative options found for LGX2G181MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2G181MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXG180MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2G181MELB25 vs 400MXG180MSN30X25 |
400MXG180MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2G181MELB25 vs 400MXG180MOOESN30X25 |
LQS2G181MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LGX2G181MELB25 vs LQS2G181MEKB25 |
LGN2G181MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LGX2G181MELB25 vs LGN2G181MEKB25 |
LAS2G181MELB25 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LGX2G181MELB25 vs LAS2G181MELB25 |
ELXQ401LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGX2G181MELB25 vs ELXQ401LIN181MR25S |
LQS2G181MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGX2G181MELB25 vs LQS2G181MELB25 |
ECHA401LIN181MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LGX2G181MELB25 vs ECHA401LIN181MR25M |
ECHA401LIN181MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LGX2G181MELB25 vs ECHA401LIN181MR25T |
ELXQ401VSN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LGX2G181MELB25 vs ELXQ401VSN181MR25S |