Part Details for LGN2G181MEKB25 by Nichicon Corporation
Overview of LGN2G181MEKB25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGN2G181MEKB25
LGN2G181MEKB25 CAD Models
LGN2G181MEKB25 Part Data Attributes
|
LGN2G181MEKB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2G181MEKB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 950 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGN2G181MEKB25
This table gives cross-reference parts and alternative options found for LGN2G181MEKB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2G181MEKB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXG180MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G181MEKB25 vs 400MXG180MSN30X25 |
400MXG180MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2G181MEKB25 vs 400MXG180MOOESN30X25 |
LQS2G181MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LGN2G181MEKB25 vs LQS2G181MEKB25 |
LAS2G181MELB25 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LGN2G181MEKB25 vs LAS2G181MELB25 |
ELXQ401LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGN2G181MEKB25 vs ELXQ401LIN181MR25S |
LQS2G181MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGN2G181MEKB25 vs LQS2G181MELB25 |
ECHA401LIN181MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LGN2G181MEKB25 vs ECHA401LIN181MR25M |
ECHA401LIN181MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LGN2G181MEKB25 vs ECHA401LIN181MR25T |
ELXQ401VSN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LGN2G181MEKB25 vs ELXQ401VSN181MR25S |
ECHA401VNN181MR25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LGN2G181MEKB25 vs ECHA401VNN181MR25M |