-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4778
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2E681MELB30 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.7500 | Buy Now |
DISTI #
493-3223-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7061 / $6.6700 | Buy Now |
DISTI #
647-LGW2E681MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 680uF Snap-In RoHS: Compliant | 0 |
|
$2.7000 / $6.5100 | Order Now |
DISTI #
72038299
|
RS | Aluminum Electrolytic Capacitor- Snap In, 250volts, 680uF, High Ripple Current | Nichicon LGW2E681MELB30 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3300 | RFQ |
|
Future Electronics | CAP ALUM 680UF 20% 250V SNAP RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks Container: Bulk | 0Bulk |
|
$2.9300 / $3.0500 | Buy Now |
DISTI #
LGW2E681MELB30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 250volts 680uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.7700 / $3.4300 | Buy Now |
DISTI #
LGW2E681MELB30
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 250VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$3.5400 / $4.0000 | RFQ |
DISTI #
LGW2E681MELB30
|
Avnet Abacus | CAP-LGW-250V-680F-Tol20%(M)-Tmin(-40CtoTmax105C)-End.3000hrs-RippleLife-2550mArms-120Hz/105C-Diameter30mmLength30mmPitch10mm (Alt: LGW2E681MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGW2E681MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2E681MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGW2E681MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2E681MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508G2687M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGW2E681MELB30 vs B43508G2687M002 |
B43640G2687M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2E681MELB30 vs B43640G2687M087 |
B43642G2687M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2E681MELB30 vs B43642G2687M067 |
B43543F2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2E681MELB30 vs B43543F2687M062 |
B43508G2687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGW2E681MELB30 vs B43508G2687M000 |
B43640G2687M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2E681MELB30 vs B43640G2687M067 |
B43642G2687M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2E681MELB30 vs B43642G2687M007 |
687LMH250MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGW2E681MELB30 vs 687LMH250MZDD |
B43644G2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2E681MELB30 vs B43644G2687M002 |
GP687M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF | Man Yue Technology Holdings Ltd | LGW2E681MELB30 vs GP687M2E |