Part Details for B43508G2687M000 by TDK Epcos
Overview of B43508G2687M000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43508G2687M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-75826-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 320 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$4.4132 | Buy Now |
Part Details for B43508G2687M000
B43508G2687M000 CAD Models
B43508G2687M000 Part Data Attributes
|
B43508G2687M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43508G2687M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Leakage Current | 1.3794 mA | |
Length | 30 mm | |
Manufacturer Series | B43508 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1610 mA | |
Series | B43508 | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508G2687M000
This table gives cross-reference parts and alternative options found for B43508G2687M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508G2687M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644G2687M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508G2687M000 vs B43644G2687M060 |
B43544F2687M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508G2687M000 vs B43544F2687M000 |
B43508G2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43508G2687M000 vs B43508G2687M082 |
B43642G2687M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2687M000 vs B43642G2687M087 |
B43644G2687M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508G2687M000 vs B43644G2687M067 |
HU2E681MEZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Hitachi Ltd | B43508G2687M000 vs HU2E681MEZS3WPEC |
B43640G2687M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508G2687M000 vs B43640G2687M087 |
B43642G2687M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2687M000 vs B43642G2687M067 |
B43644G2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508G2687M000 vs B43644G2687M067 |
LGG2E681MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | B43508G2687M000 vs LGG2E681MEUB30 |