Part Details for LGW2D561MELZ35 by Nichicon Corporation
Overview of LGW2D561MELZ35 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGW2D561MELZ35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4754
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGW2D561MELZ35 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.4700 | Buy Now |
DISTI #
493-8515-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
744 In Stock |
|
$1.7874 / $4.3500 | Buy Now |
DISTI #
647-LGW2D561MELZ35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 560uF Snap-In RoHS: Compliant | 0 |
|
$1.8000 / $3.7900 | Order Now |
DISTI #
V79:2366_27122093
|
Arrow Electronics | Cap Aluminum Lytic 560uF 200V 20% (22 X 35mm) Snap-In 10mm 2220mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2121 | Americas - 120 |
|
$1.3670 | Buy Now |
DISTI #
65172490
|
Verical | Cap Aluminum Lytic 560uF 200V 20% (22 X 35mm) Snap-In 10mm 2220mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2121 | Americas - 120 |
|
$1.3670 | Buy Now |
DISTI #
LGW2D561MELZ35
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 200VDC, Ø22x35mm, ±20% Min Qty: 50 | 0 |
|
$2.2700 / $2.6000 | RFQ |
DISTI #
LGW2D561MELZ35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 200 V, � 20%, Snap-In (Alt: LGW2D561MELZ35) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101224322
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 120 |
|
$1.4000 | Buy Now |
Part Details for LGW2D561MELZ35
LGW2D561MELZ35 CAD Models
LGW2D561MELZ35 Part Data Attributes
|
LGW2D561MELZ35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2D561MELZ35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2220 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGW2D561MELZ35
This table gives cross-reference parts and alternative options found for LGW2D561MELZ35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2D561MELZ35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW561M200V22X35LF | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | LGW2D561MELZ35 vs NRLPW561M200V22X35LF |
B43642A2567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2D561MELZ35 vs B43642A2567M000 |
B43508A2567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D561MELZ35 vs B43508A2567M080 |
LGW2D561MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGW2D561MELZ35 vs LGW2D561MERZGA |
LAR2D561MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGW2D561MELZ35 vs LAR2D561MERZHA |
B43508A2567M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D561MELZ35 vs B43508A2567M067 |
B43642A2567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2D561MELZ35 vs B43642A2567M002 |
B43644A2567M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2D561MELZ35 vs B43644A2567M082 |
LAR2D561MEKZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | LGW2D561MELZ35 vs LAR2D561MEKZ35 |
HU2D561MCXS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Hitachi Ltd | LGW2D561MELZ35 vs HU2D561MCXS4WPPF |