Part Details for B43642A2567M002 by TDK Corporation
Overview of B43642A2567M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43642A2567M002
B43642A2567M002 CAD Models
B43642A2567M002 Part Data Attributes
|
B43642A2567M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43642A2567M002
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 140 mΩ | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43642A2567M002
This table gives cross-reference parts and alternative options found for B43642A2567M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43642A2567M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642A2567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A2567M002 vs B43642A2567M082 |
B43644A2567M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A2567M002 vs B43644A2567M062 |
NRLPW561M200V22X35LF | CAP,AL2O3,560UF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | B43642A2567M002 vs NRLPW561M200V22X35LF |
B43640A2567M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A2567M002 vs B43640A2567M067 |
B43508A2567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43642A2567M002 vs B43508A2567M087 |
B43508A2567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43642A2567M002 vs B43508A2567M060 |
200MXG560MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B43642A2567M002 vs 200MXG560MEFCSN22X35 |
B43640A2567M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A2567M002 vs B43640A2567M082 |
B43642A2567M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43642A2567M002 vs B43642A2567M062 |
B43644A2567M007 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43642A2567M002 vs B43644A2567M007 |