There are no models available for this part yet.
Overview of LGU2F471MELC by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU2F471MELC by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K6003
|
Newark | Capacitor Alum Elect, 470Uf, 315V, 20%, Can, Capacitance:470µf, Voltage(Dc):315V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Product Height:30Mmrohs Compliant: Yes |Nichicon LGU2F471MELC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $4.5600 | Buy Now | |
DISTI #
493-8508-ND
|
DigiKey | CAP ALUM 470UF 20% 315V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
61 In Stock |
|
$3.2312 / $7.7500 | Buy Now | |
DISTI #
647-LGU2F471MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 315volts 470uF 105c 35x30x10L/S RoHS: Compliant | 0 |
|
$3.4400 / $3.8700 | Order Now | |
DISTI #
LGU2F471MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 315VDC, Ø35x30mm, ±20% Min Qty: 200 | 0 |
|
$4.3400 | RFQ | |
DISTI #
LGU2F471MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 315 V, � 20%, Snap-In (Alt: LGU2F471MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGU2F471MELC by Nichicon Corporation
Part Data Attributes for LGU2F471MELC by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.15 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
315 V
|
Ripple Current
|
1700 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGU2F471MELC
This table gives cross-reference parts and alternative options found for LGU2F471MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2F471MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU2F471MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGU2F471MELC vs LGU2F471MEUC |
EP477M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | LGU2F471MELC vs EP477M2F |
ELXQ3B1VSN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LGU2F471MELC vs ELXQ3B1VSN471MA30S |
NRLPW471M315V35X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LGU2F471MELC vs NRLPW471M315V35X30SF |
ELXQ3B1LIN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGU2F471MELC vs ELXQ3B1LIN471MA30S |
315MXC470MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F471MELC vs 315MXC470MOOESN35X30 |
315MXC470MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F471MELC vs 315MXC470MEFCSN35X30 |
EKMM3B1VSN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2F471MELC vs EKMM3B1VSN471MA30S |
EKMM3B1VNN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LGU2F471MELC vs EKMM3B1VNN471MA30S |
ELXQ3B1VND471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LGU2F471MELC vs ELXQ3B1VND471MA30S |