Part Details for LGU2F471MEUC by Nichicon Corporation
Overview of LGU2F471MEUC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGU2F471MEUC
LGU2F471MEUC CAD Models
LGU2F471MEUC Part Data Attributes
|
LGU2F471MEUC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2F471MEUC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1700 mA |
Alternate Parts for LGU2F471MEUC
This table gives cross-reference parts and alternative options found for LGU2F471MEUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2F471MEUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP477M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | LGU2F471MEUC vs EP477M2F |
ELXQ3B1VSN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LGU2F471MEUC vs ELXQ3B1VSN471MA30S |
NRLPW471M315V35X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LGU2F471MEUC vs NRLPW471M315V35X30SF |
ELXQ3B1LIN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGU2F471MEUC vs ELXQ3B1LIN471MA30S |
315MXC470MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F471MEUC vs 315MXC470MOOESN35X30 |
315MXC470MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F471MEUC vs 315MXC470MEFCSN35X30 |
EKMM3B1VSN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGU2F471MEUC vs EKMM3B1VSN471MA30S |
EKMM3B1VNN471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LGU2F471MEUC vs EKMM3B1VNN471MA30S |
ELXQ3B1VND471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LGU2F471MEUC vs ELXQ3B1VND471MA30S |
315VXS470MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2F471MEUC vs 315VXS470MEFCSN35X30 |