-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6475
|
Newark | Electrolytic Capacitor, Snap-In, Gu Series, 470 F, 20%, 200 V, 22 Mm Rohs Compliant: Yes |Nichicon LGU2D471MELZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.9000 | Buy Now |
DISTI #
493-LGU2D471MELZ-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
68824 In Stock |
|
$1.5202 / $2.6800 | Buy Now |
DISTI #
647-LGU2D471MELZ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 22x35x10L/S RoHS: Compliant | 282 |
|
$1.4600 / $3.5600 | Buy Now |
DISTI #
70188138
|
RS | Capacitor Aluminum Electrolytic Cap 470uF 200V 20% Snap-In 22X35mm, LGU Series | Nichicon LGU2D471MELZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $3.9700 | RFQ |
|
Future Electronics | GU Series 470 uF 200 V 105°C Ø25 x 35 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.5100 / $1.7100 | Buy Now |
DISTI #
LGU2D471MELZ
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 22x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 600 In Stock |
|
$1.4600 / $2.1500 | Buy Now |
DISTI #
LGU2D471MELZ
|
TME | Capacitor: electrolytic, SNAP-IN, 470uF, 200VDC, Ø22x35mm, ±20% Min Qty: 1 | 414 |
|
$1.9900 / $2.8100 | Buy Now |
DISTI #
LGU2D471MELZ
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 200 V, � 20%, Snap-In (Alt: LGU2D471MELZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGU2D471MELZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2D471MELZ
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGU2D471MELZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D471MELZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504E2477M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D471MELZ vs B43504E2477M067 |
EETED2D471HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2D471MELZ vs EETED2D471HJ |
B43504E2477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGU2D471MELZ vs B43504E2477M000 |
B43504E2477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGU2D471MELZ vs B43504E2477M000 |
B43504E2477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGU2D471MELZ vs B43504E2477M002 |
MAL225912471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Vishay Intertechnologies | LGU2D471MELZ vs MAL225912471E3 |
ECOS2DB471BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU2D471MELZ vs ECOS2DB471BA |
381LX471M200H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | LGU2D471MELZ vs 381LX471M200H032D |
LDQ2D471MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2D471MELZ vs LDQ2D471MERZHA |
B43504E2477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D471MELZ vs B43504E2477M080 |