Part Details for MAL225912471E3 by Vishay Intertechnologies
Overview of MAL225912471E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL225912471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC9220
|
Newark | 470 200V 22X35Mm 105 3000H |Vishay MAL225912471E3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.5600 | Buy Now |
DISTI #
MAL225912471E3
|
Avnet Americas | Cap Aluminum 470uF 200V 20% Snap-In Cylindrical 0.24Ohm 2050mA Box (Alt: MAL225912471E3) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 | 0 |
|
$3.9861 | Buy Now |
Part Details for MAL225912471E3
MAL225912471E3 CAD Models
MAL225912471E3 Part Data Attributes
|
MAL225912471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL225912471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Leakage Current | 0.94 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for MAL225912471E3
This table gives cross-reference parts and alternative options found for MAL225912471E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL225912471E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43504E2477M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225912471E3 vs B43504E2477M087 |
B43504E2477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225912471E3 vs B43504E2477M002 |
EETEE2D471HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MAL225912471E3 vs EETEE2D471HJ |
B43504E2477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MAL225912471E3 vs B43504E2477M000 |
B43504E2477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225912471E3 vs B43504E2477M080 |
381LX471M200H032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | MAL225912471E3 vs 381LX471M200H032AD |
B43504E2477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225912471E3 vs B43504E2477M080 |
LDQ2D471MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | MAL225912471E3 vs LDQ2D471MERZHA |
B43504E2477M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | MAL225912471E3 vs B43504E2477M067 |
B43504E2477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | MAL225912471E3 vs B43504E2477M062 |