There are no models available for this part yet.
Overview of LGU1C223MELC by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LGU1C223MELC by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K5734
|
Newark | Capacitor,22Mf,16Vdc,20-% Tol,20+% Tol |Nichicon LGU1C223MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.3000 | Buy Now | |
DISTI #
493-8413-ND
|
DigiKey | CAP ALUM 22000UF 20% 16V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0093 | Buy Now | |
DISTI #
647-LGU1C223MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 16volts 22000uF 105c 35x30x10L/S RoHS: Compliant | 0 |
|
$2.8300 / $4.2700 | Order Now | |
DISTI #
LGU1C223MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 22000uF, 16VDC, Ø35x30mm, ±20% Min Qty: 200 | 0 |
|
$3.1300 | RFQ | |
DISTI #
LGU1C223MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 16 V, � 20%, Snap-In (Alt: LGU1C223MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGU1C223MELC by Nichicon Corporation
Part Data Attributes for LGU1C223MELC by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
22000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.77 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
3250 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.5
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGU1C223MELC
This table gives cross-reference parts and alternative options found for LGU1C223MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1C223MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV016M22K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LGU1C223MELC vs LV016M22K0BPF43530 |
LV016M22K0BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LGU1C223MELC vs LV016M22K0BP4-3530 |
381LX223M016A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU1C223MELC vs 381LX223M016A022 |
LV016M22K0BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LGU1C223MELC vs LV016M22K0BP543530 |
LG016M22K0BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LGU1C223MELC vs LG016M22K0BP443530 |
LG016M22K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LGU1C223MELC vs LG016M22K0BP343530 |
ECOS1CA223EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGU1C223MELC vs ECOS1CA223EA |
LV016M22K0BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LGU1C223MELC vs LV016M22K0BP443530 |
NRLMW223M16V35X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGU1C223MELC vs NRLMW223M16V35X30F |
LGU1C223MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | LGU1C223MELC vs LGU1C223MEUC |