Part Details for LG016M22K0BP443530 by YAGEO Corporation
Overview of LG016M22K0BP443530 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG016M22K0BP443530
LG016M22K0BP443530 CAD Models
LG016M22K0BP443530 Part Data Attributes
|
LG016M22K0BP443530
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG016M22K0BP443530
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3300 mA |
Alternate Parts for LG016M22K0BP443530
This table gives cross-reference parts and alternative options found for LG016M22K0BP443530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG016M22K0BP443530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV016M22K0BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LG016M22K0BP443530 vs LV016M22K0BPF43530 |
LV016M22K0BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LG016M22K0BP443530 vs LV016M22K0BP4-3530 |
381LX223M016A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LG016M22K0BP443530 vs 381LX223M016A022 |
LV016M22K0BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LG016M22K0BP443530 vs LV016M22K0BP543530 |
LG016M22K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LG016M22K0BP443530 vs LG016M22K0BP343530 |
ECOS1CA223EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LG016M22K0BP443530 vs ECOS1CA223EA |
LV016M22K0BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LG016M22K0BP443530 vs LV016M22K0BP443530 |
NRLMW223M16V35X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LG016M22K0BP443530 vs NRLMW223M16V35X30F |
LGU1C223MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | LG016M22K0BP443530 vs LGU1C223MEUC |
LV016M22K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LG016M22K0BP443530 vs LV016M22K0BP343530 |