Datasheets
LGNW6101MELZ25 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT

Part Details for LGNW6101MELZ25 by Nichicon Corporation

Overview of LGNW6101MELZ25 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LGNW6101MELZ25

Part # Distributor Description Stock Price Buy
DISTI # 493-8367-ND
DigiKey CAP ALUM 100UF 20% 420V SNAP TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk 289
In Stock
  • 1 $3.7500
  • 10 $2.8820
  • 50 $2.6036
  • 250 $1.9376
  • 500 $1.7559
  • 1,000 $1.6348
  • 2,500 $1.5743
  • 5,000 $1.5440
$1.5440 / $3.7500 Buy Now
DISTI # 647-LGNW6101MELZ25
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 420volts 100uF 105c 22x25x10L/S RoHS: Compliant 369
  • 1 $3.7500
  • 10 $2.8900
  • 50 $2.6100
  • 100 $1.9400
  • 500 $1.7500
  • 1,000 $1.6300
  • 2,000 $1.5700
  • 5,000 $1.5400
$1.5400 / $3.7500 Buy Now
DISTI # LGNW6101MELZ25
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 420 V, � 20%, Snap-In (Alt: LGNW6101MELZ25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for LGNW6101MELZ25

LGNW6101MELZ25 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LGNW6101MELZ25 Part Data Attributes

LGNW6101MELZ25 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LGNW6101MELZ25 Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.61 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 420 V
Ripple Current 660 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for LGNW6101MELZ25

This table gives cross-reference parts and alternative options found for LGNW6101MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6101MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LGNW6101MEKZ25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation LGNW6101MELZ25 vs LGNW6101MEKZ25
420MXH100MEFCSN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LGNW6101MELZ25 vs 420MXH100MEFCSN22X25
420MXG100MSN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LGNW6101MELZ25 vs 420MXG100MSN22X25
ELXQ421VSN101MP25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Chemi-Con LGNW6101MELZ25 vs ELXQ421VSN101MP25S
HU420V101MEXS2WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Hitachi Ltd LGNW6101MELZ25 vs HU420V101MEXS2WPEC
EKMQ421VSN101MP25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LGNW6101MELZ25 vs EKMQ421VSN101MP25S
HU420V101MRXS2WPPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Hitachi Ltd LGNW6101MELZ25 vs HU420V101MRXS2WPPF
LQSW6101MERZ25HA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation LGNW6101MELZ25 vs LQSW6101MERZ25HA
EETHC2S101HJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components LGNW6101MELZ25 vs EETHC2S101HJ
HU420V101MRXS2WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Hitachi Ltd LGNW6101MELZ25 vs HU420V101MRXS2WPEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGNW6101MELZ25 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGNW6101MELZ25 by Nichicon Corporation

  • Please alert me when LGNW6101MELZ25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGNW6101MELZ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGNW6101MELZ25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGNW6101MELZ25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGNW6101MELZ25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGNW6101MELZ25 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: