Part Details for LGNW6101MEKZ25 by Nichicon Corporation
Overview of LGNW6101MEKZ25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGNW6101MEKZ25
LGNW6101MEKZ25 CAD Models
LGNW6101MEKZ25 Part Data Attributes
|
LGNW6101MEKZ25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6101MEKZ25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 660 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGNW6101MEKZ25
This table gives cross-reference parts and alternative options found for LGNW6101MEKZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6101MEKZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ421VSN101MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6101MEKZ25 vs EKMQ421VSN101MP25S |
EP107M2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF | Man Yue Technology Holdings Ltd | LGNW6101MEKZ25 vs EP107M2M |
420VXH100MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6101MEKZ25 vs 420VXH100MEFCSN22X25 |
HU420V101MCXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | LGNW6101MEKZ25 vs HU420V101MCXS2WPPF |
EKMS421VNN101MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | LGNW6101MEKZ25 vs EKMS421VNN101MP25S |
381LR101M420H012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF | Cornell Dubilier Electronics Inc | LGNW6101MEKZ25 vs 381LR101M420H012 |
ELXS421VSN101MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6101MEKZ25 vs ELXS421VSN101MP25S |
LGNW6101MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGNW6101MEKZ25 vs LGNW6101MERZHA |
EETHC2S101HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGNW6101MEKZ25 vs EETHC2S101HJ |
ELXQ421VSN101MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LGNW6101MEKZ25 vs ELXQ421VSN101MP25S |