Part Details for LGG2E681MELB30 by Nichicon Corporation
Overview of LGG2E681MELB30 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGG2E681MELB30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4317
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2E681MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.9600 | Buy Now |
DISTI #
493-8165-ND
|
DigiKey | CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
178 In Stock |
|
$2.8598 / $5.6100 | Buy Now |
DISTI #
647-LGG2E681MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250volts 680uF 105c 30x30x10L/S RoHS: Compliant | 194 |
|
$2.8500 / $5.6000 | Buy Now |
DISTI #
LGG2E681MELB30
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 250VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$3.6100 / $4.1000 | RFQ |
DISTI #
LGG2E681MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 250 V, � 20%, Snap-In (Alt: LGG2E681MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGG2E681MELB30
LGG2E681MELB30 CAD Models
LGG2E681MELB30 Part Data Attributes
|
LGG2E681MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2E681MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.23 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGG2E681MELB30
This table gives cross-reference parts and alternative options found for LGG2E681MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2E681MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642G2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E681MELB30 vs B43642G2687M082 |
B43644G2687M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGG2E681MELB30 vs B43644G2687M062 |
B43642G2687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2E681MELB30 vs B43642G2687M080 |
B43640G2687M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E681MELB30 vs B43640G2687M007 |
B43508G2687M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E681MELB30 vs B43508G2687M082 |
B43543F2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E681MELB30 vs B43543F2687M080 |
B43508G2687M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2E681MELB30 vs B43508G2687M080 |
B43508G2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E681MELB30 vs B43508G2687M062 |
B43508G2687M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGG2E681MELB30 vs B43508G2687M067 |
B43544F2687M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGG2E681MELB30 vs B43544F2687M002 |