Part Details for B43508G2687M062 by TDK Corporation
Overview of B43508G2687M062 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43508G2687M062
B43508G2687M062 CAD Models
B43508G2687M062 Part Data Attributes
|
B43508G2687M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43508G2687M062
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Leakage Current | 1.379421 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43508G2687M062
This table gives cross-reference parts and alternative options found for B43508G2687M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43508G2687M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
687LMH250MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | B43508G2687M062 vs 687LMH250MZDD |
B43644G2687M067 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508G2687M062 vs B43644G2687M067 |
B43642G2687M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2687M062 vs B43642G2687M087 |
B43543F2687M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43508G2687M062 vs B43543F2687M060 |
B43508G2687M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43508G2687M062 vs B43508G2687M060 |
LGG2E681MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | B43508G2687M062 vs LGG2E681MEUB30 |
B43644G2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508G2687M062 vs B43644G2687M082 |
B43642G2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43508G2687M062 vs B43642G2687M082 |
B43644G2687M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | B43508G2687M062 vs B43644G2687M062 |
B43644G2687M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43508G2687M062 vs B43644G2687M062 |