There are no models available for this part yet.
Overview of LGG2C122MELB30 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGG2C122MELB30 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4263
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGG2C122MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $3.3700 | Buy Now | |
DISTI #
493-8087-ND
|
DigiKey | CAP ALUM 1200UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
39 In Stock |
|
$2.2221 / $3.1600 | Buy Now | |
DISTI #
647-LGG2C122MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1200uF 105c 30x30x10L/S RoHS: Compliant | 0 |
|
$2.2800 / $4.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
112 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
LGG2C122MELB30
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 160VDC, Ø30x30mm, ±20% Min Qty: 50 | 0 |
|
$3.0700 / $3.4900 | RFQ | |
DISTI #
LGG2C122MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 160 V, � 20%, Snap-In (Alt: LGG2C122MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528101740936
|
Chip1Stop | Capacitor Aluminum | 112 |
|
$4.8000 / $5.0200 | Buy Now |
CAD Models for LGG2C122MELB30 by Nichicon Corporation
Part Data Attributes for LGG2C122MELB30 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.31 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
2300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGG2C122MELB30
This table gives cross-reference parts and alternative options found for LGG2C122MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2C122MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2C122MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGG2C122MELB30 vs LGN2C122MEKB30 |
EKMS161VSN122MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LGG2C122MELB30 vs EKMS161VSN122MR30S |
EETHC2C122KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGG2C122MELB30 vs EETHC2C122KJ |
381LQ122M160K022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGG2C122MELB30 vs 381LQ122M160K022A |
LGN2C122MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGG2C122MELB30 vs LGN2C122MEUB30 |
NRLPW122M160V30X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2C122MELB30 vs NRLPW122M160V30X30SF |
381LQ122M160K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGG2C122MELB30 vs 381LQ122M160K022 |
LGG2C122MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGG2C122MELB30 vs LGG2C122MEUB30 |
LGG2C122MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGG2C122MELB30 vs LGG2C122MEKB30 |
LGN2C122MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGG2C122MELB30 vs LGN2C122MELB30 |