Part Details for NRLPW122M160V30X30SF by NIC Components Corp
Overview of NRLPW122M160V30X30SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW122M160V30X30SF
NRLPW122M160V30X30SF CAD Models
NRLPW122M160V30X30SF Part Data Attributes
|
NRLPW122M160V30X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW122M160V30X30SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 277 mΩ | |
Leakage Current | 1.314 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW122M160V30X30SF
This table gives cross-reference parts and alternative options found for NRLPW122M160V30X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW122M160V30X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ122M160K022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | NRLPW122M160V30X30SF vs 381LQ122M160K022A+D |
381LQ122M160K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW122M160V30X30SF vs 381LQ122M160K022 |
128LMH160MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW122M160V30X30SF vs 128LMH160MZDD |
LGN2C122MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | NRLPW122M160V30X30SF vs LGN2C122MEUB30 |
LGN2C122MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | NRLPW122M160V30X30SF vs LGN2C122MEKB30 |
LGN2C122MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NRLPW122M160V30X30SF vs LGN2C122MELB30 |
EETHC2C122KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW122M160V30X30SF vs EETHC2C122KJ |
LGG2C122MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | NRLPW122M160V30X30SF vs LGG2C122MEUB30 |
NRLPW122M160V30X30LF | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW122M160V30X30SF vs NRLPW122M160V30X30LF |
160MXG1200MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW122M160V30X30SF vs 160MXG1200MEFCSN30X30 |