Part Details for LFXTAL027075BULK by IQD Frequency Products
Overview of LFXTAL027075BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LFXTAL027075BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFXTAL027075BULK
|
Mouser Electronics | Crystals 40MHz RoHS: Compliant | 0 |
|
$0.2860 / $0.6400 | Order Now |
Part Details for LFXTAL027075BULK
LFXTAL027075BULK CAD Models
LFXTAL027075BULK Part Data Attributes
|
LFXTAL027075BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFXTAL027075BULK
IQD Frequency Products
Series - 3Rd Overtone Quartz Crystal, 40MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | HC49/4HSMX, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - 3RD OVERTONE | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for LFXTAL027075BULK
This table gives cross-reference parts and alternative options found for LFXTAL027075BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFXTAL027075BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFXTAL027075REEL | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom | IQD Frequency Products | LFXTAL027075BULK vs LFXTAL027075REEL |
LFXTAL024345BULK | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom | IQD Frequency Products | LFXTAL027075BULK vs LFXTAL024345BULK |
LFXTAL013925REEL | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom | IQD Frequency Products | LFXTAL027075BULK vs LFXTAL013925REEL |
LFXTAL013925CUTT | Series - 3Rd Overtone Quartz Crystal, 40MHz Nom | IQD Frequency Products | LFXTAL027075BULK vs LFXTAL013925CUTT |
XTAL033584 | QUARTZ CRYSTAL RESONATOR, 40 MHz, ROHS COMPLIANT, RESISTANCE WELDED, HERMETIC SEALED, GULLWING, HC49, SMD, 2 PIN | IQD Frequency Products | LFXTAL027075BULK vs XTAL033584 |