LFXTAL027075BULK
vs
LFXTAL027075REEL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
IQD FREQUENCY PRODUCTS LTD
|
IQD FREQUENCY PRODUCTS LTD
|
Package Description |
HC49/4HSMX, SMD, 2 PIN
|
HC49/4HSMX, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Samacsys Manufacturer |
IQD
|
IQD
|
Additional Feature |
BULK
|
TR
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
SERIES - 3RD OVERTONE
|
SERIES - 3RD OVERTONE
|
Drive Level |
500 µW
|
500 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
|
|
Physical Dimension |
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
|
L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LFXTAL027075BULK with alternatives
Compare LFXTAL027075REEL with alternatives