-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242-LFWLT40-3003
|
Mouser Electronics | AC/DC Power Modules POWER SUPPLY, LFWLT40-3003 RoHS: Compliant | 0 |
|
$43.9200 | Order Now |
DISTI #
000000000003874116
|
Sager | AC/DC Power Modules POWER SUPPLY, LFWLT40-3003 Min Qty: 1 | 0 |
|
$46.6200 / $93.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFWLT40-3003
Bel Power Solutions
Buy Now
|
Compare Parts:
LFWLT40-3003
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |