There are no models available for this part yet.
Overview of LFSPXO026368 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFSPXO026368 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1923-LFSPXO026368CT-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1113 In Stock |
|
$0.8274 / $1.3600 | Buy Now | |
DISTI #
449-LFSPXO026368
|
Mouser Electronics | Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7870 / $0.8180 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.8400 | Buy Now |