Part Details for LFSPXO025558REEL by IQD Frequency Products
Overview of LFSPXO025558REEL by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFSPXO025558REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 714 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$1.0700 | Buy Now |
Part Details for LFSPXO025558REEL
LFSPXO025558REEL CAD Models
LFSPXO025558REEL Part Data Attributes
|
LFSPXO025558REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO025558REEL
IQD Frequency Products
CMOS Output Clock Oscillator, 24MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO025558REEL
This table gives cross-reference parts and alternative options found for LFSPXO025558REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO025558REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM2Q-B3B-4M9152000 | CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO025558REEL vs VMEM2Q-B3B-4M9152000 |
VCC1-B3D-4M00000000 | CMOS Output Clock Oscillator, 4MHz Nom | Microchip Technology Inc | LFSPXO025558REEL vs VCC1-B3D-4M00000000 |
VMEM2Q-B3D-4M9152000 | CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO025558REEL vs VMEM2Q-B3D-4M9152000 |
ASEK-24.0MHZ-L-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO025558REEL vs ASEK-24.0MHZ-L-C-S-T |
VMP2-B3B-4M9152 | CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO025558REEL vs VMP2-B3B-4M9152 |
ASEK-24.0MHZ-E-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO025558REEL vs ASEK-24.0MHZ-E-C-S-T |
ASEK-24.0MHZ-C-S-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | LFSPXO025558REEL vs ASEK-24.0MHZ-C-S-T |
VMEM5Q-B3D-4M0000000 | CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO025558REEL vs VMEM5Q-B3D-4M0000000 |
VMEM2Q-B3B-4M0320000 | CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | LFSPXO025558REEL vs VMEM2Q-B3B-4M0320000 |
VMEM5Q-B3B4M9152 | CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | LFSPXO025558REEL vs VMEM5Q-B3B4M9152 |