VMEM5Q-B3D-4M0000000
Description: CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN

Overview of VMEM5Q-B3D-4M0000000 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VMEM5Q-B3D-4M0000000 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VMEM5Q-B3D-4M0000000 by Vectron International

VMEM5Q-B3D-4M0000000
Vectron International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Manufacturer Series
VMEM
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. VMEM5Q-B3D-4M0000000
    Vectron International
    CMOS Output Clock Oscillator, 4MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for VMEM5Q-B3D-4M0000000

This table gives cross-reference parts and alternative options found for VMEM5Q-B3D-4M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMEM5Q-B3D-4M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VMEM2Q-B3B-4M9152000 CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VMEM5Q-B3D-4M0000000 vs VMEM2Q-B3B-4M9152000
VCC1-B3D-4M00000000 CMOS Output Clock Oscillator, 4MHz Nom Microchip Technology Inc VMEM5Q-B3D-4M0000000 vs VCC1-B3D-4M00000000
VMEM2Q-B3D-4M9152000 CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VMEM5Q-B3D-4M0000000 vs VMEM2Q-B3D-4M9152000
ASEK-24.0MHZ-L-C-S-T CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation VMEM5Q-B3D-4M0000000 vs ASEK-24.0MHZ-L-C-S-T
VMP2-B3B-4M9152 CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International VMEM5Q-B3D-4M0000000 vs VMP2-B3B-4M9152
ASEK-24.0MHZ-E-C-S-T CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation VMEM5Q-B3D-4M0000000 vs ASEK-24.0MHZ-E-C-S-T
ASEK-24.0MHZ-C-S-T CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 Abracon Corporation VMEM5Q-B3D-4M0000000 vs ASEK-24.0MHZ-C-S-T
VMEM2Q-B3B-4M0320000 CMOS Output Clock Oscillator, 4.032MHz Nom, ROHS COMPLIANT, SMD, 4 PIN Vectron International VMEM5Q-B3D-4M0000000 vs VMEM2Q-B3B-4M0320000
VMEM5Q-B3B4M9152 CMOS Output Clock Oscillator, 4.9152MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Vectron International VMEM5Q-B3D-4M0000000 vs VMEM5Q-B3B4M9152
12.94687 CMOS Output Clock Oscillator, 24MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN Geyer Electronic E K VMEM5Q-B3D-4M0000000 vs 12.94687

Related Parts for VMEM5Q-B3D-4M0000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VMEM5Q-B3D-4M0000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VMEM5Q-B3D-4M0000000 by Vectron International

  • Please alert me when VMEM5Q-B3D-4M0000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VMEM5Q-B3D-4M0000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VMEM5Q-B3D-4M0000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VMEM5Q-B3D-4M0000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VMEM5Q-B3D-4M0000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VMEM5Q-B3D-4M0000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: