There are no models available for this part yet.
Overview of LFSPXO018044CUTT by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFSPXO018044CUTT by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
449-LFSPXO018044CUTT
|
Mouser Electronics | Standard Clock Oscillators 50MHz RoHS: Compliant | 0 |
|
$1.1200 / $1.8900 | Order Now |
CAD Models for LFSPXO018044CUTT by IQD Frequency Products
Part Data Attributes for LFSPXO018044CUTT by IQD Frequency Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IQD FREQUENCY PRODUCTS LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
IQD
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TAPE
|
Fall Time-Max
|
8 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
HCMOS
|
Output Load
|
50 pF
|
Physical Dimension
|
7.2mm x 5.2mm x 1.4mm
|
Rise Time-Max
|
8 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Alternate Parts for LFSPXO018044CUTT
This table gives cross-reference parts and alternative options found for LFSPXO018044CUTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO018044CUTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHR28FBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | LFSPXO018044CUTT vs MHR28FBJFREQ1 |
MHR26TCJ-RFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | LFSPXO018044CUTT vs MHR26TCJ-RFREQ1 |
MHR18FCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4 | MtronPTI | LFSPXO018044CUTT vs MHR18FCJFREQ1 |
MHR16TCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | LFSPXO018044CUTT vs MHR16TCJFREQ1 |
MHR26TBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | LFSPXO018044CUTT vs MHR26TBJFREQ1 |
MHR24FBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4 | MtronPTI | LFSPXO018044CUTT vs MHR24FBJFREQ1 |
MHR16TBJFREQ1 | TTL Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | LFSPXO018044CUTT vs MHR16TBJFREQ1 |
MHR14TCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4 | MtronPTI | LFSPXO018044CUTT vs MHR14TCJFREQ1 |
MHR16FCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, J LEADED PACKAGE-4 | MtronPTI | LFSPXO018044CUTT vs MHR16FCJFREQ1 |
MHR14FCJ-RFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | LFSPXO018044CUTT vs MHR14FCJ-RFREQ1 |