Part Details for MHR14FCJ-RFREQ1 by MtronPTI
Overview of MHR14FCJ-RFREQ1 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHR14FCJ-RFREQ1
MHR14FCJ-RFREQ1 CAD Models
MHR14FCJ-RFREQ1 Part Data Attributes
|
MHR14FCJ-RFREQ1
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHR14FCJ-RFREQ1
MtronPTI
HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Manufacturer Series | MHR | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 14.0mm x 7.62mm x 4.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Silver (Ag) |
Alternate Parts for MHR14FCJ-RFREQ1
This table gives cross-reference parts and alternative options found for MHR14FCJ-RFREQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHR14FCJ-RFREQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHR24FCJ-RFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max, ROHS COMPLIANT, J LEADED PACKAGE-4 | MtronPTI | MHR14FCJ-RFREQ1 vs MHR24FCJ-RFREQ1 |
MHR14FCJFREQ1 | HCMOS Output Clock Oscillator, 1MHz Min, 50MHz Max | MtronPTI | MHR14FCJ-RFREQ1 vs MHR14FCJFREQ1 |