There are no models available for this part yet.
Overview of LFE2-50E-7FN672C by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Price & Stock for LFE2-50E-7FN672C by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AJ1148
|
Newark | Latticeecp2 , 48K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-50E-7FN672C RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$214.9800 | Buy Now | |
DISTI #
LFE2-50E-7FN672C-ND
|
DigiKey | IC FPGA 500 I/O 672FPBGA Min Qty: 40 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$221.5515 | Buy Now | |
DISTI #
842-LFE250E7FN672C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 48K LUTs 500 I/O DSP 1.2V -7 Spd RoHS: Compliant | 0 |
|
$221.5500 | Order Now | |
Future Electronics | 48K LUTs 500 I/O DSP 1.2V -7 Speed RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks | 0 |
|
$218.8000 | Buy Now | ||
Quest Components | 17 |
|
$265.8618 / $310.1721 | Buy Now |
CAD Models for LFE2-50E-7FN672C by Lattice Semiconductor Corporation
Part Data Attributes for LFE2-50E-7FN672C by Lattice Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code
|
BGA
|
Package Description
|
FPBGA-672
|
Pin Count
|
672
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.D
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
420 MHz
|
Combinatorial Delay of a CLB-Max
|
0.304 ns
|
JESD-30 Code
|
S-PBGA-B672
|
JESD-609 Code
|
e1
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
6000
|
Number of Inputs
|
500
|
Number of Logic Cells
|
50000
|
Number of Outputs
|
500
|
Number of Terminals
|
672
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
6000 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA672,26X26,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
250
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.6 mm
|
Supply Voltage-Max
|
1.26 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
27 mm
|
Alternate Parts for LFE2-50E-7FN672C
This table gives cross-reference parts and alternative options found for LFE2-50E-7FN672C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-50E-7FN672C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR4E04-1BM680I | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs OR4E04-1BM680I |
LFE2-50E-5F672I | Field Programmable Gate Array, 311MHz, 50000-Cell, CMOS, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs LFE2-50E-5F672I |
LFE2-50E-5FN672C | Field Programmable Gate Array, 311MHz, 50000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs LFE2-50E-5FN672C |
OR4E06-1BM680C | Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, 16192-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs OR4E06-1BM680C |
LFE2-50SE-7F672C | Field Programmable Gate Array, 420MHz, 50000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs LFE2-50SE-7F672C |
LFE2-50SE-5FN672C | Field Programmable Gate Array, 311MHz, 50000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs LFE2-50SE-5FN672C |
LFE2-50E-5FN672I | Field Programmable Gate Array, 311MHz, 50000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs LFE2-50E-5FN672I |
LFE2-50E-5F672C | Field Programmable Gate Array, 311MHz, 50000-Cell, CMOS, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs LFE2-50E-5F672C |
OR4E04-2BM680C | Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs OR4E04-2BM680C |
LFE2-50SE-5F672I | Field Programmable Gate Array, 311MHz, 50000-Cell, PBGA672, 27 X 27 MM, FPBGA-672 | Lattice Semiconductor Corporation | LFE2-50E-7FN672C vs LFE2-50SE-5F672I |