Part Details for OR4E06-1BM680C by Lattice Semiconductor Corporation
Overview of OR4E06-1BM680C by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OR4E06-1BM680C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OR4E06-1BM680C-ND
|
DigiKey | FPGA, 2024 CLBS, 471000 GATES Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1144 In Stock |
|
$280.3700 | Buy Now |
|
Rochester Electronics | Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, 16192-Cell PBGA680 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1144 |
|
$240.6100 / $283.0700 | Buy Now |
Part Details for OR4E06-1BM680C
OR4E06-1BM680C CAD Models
OR4E06-1BM680C Part Data Attributes
|
OR4E06-1BM680C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
OR4E06-1BM680C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, 16192-Cell, CMOS, PBGA680, PLASTIC, FBGA-680
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | PLASTIC, FBGA-680 | |
Pin Count | 680 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAXIMUM NO OF USABLE GATES IS 899000 | |
Clock Frequency-Max | 420 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PBGA-B680 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2024 | |
Number of Equivalent Gates | 471000 | |
Number of Inputs | 466 | |
Number of Logic Cells | 16192 | |
Number of Outputs | 466 | |
Number of Terminals | 680 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2024 CLBS, 471000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA680,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.51 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for OR4E06-1BM680C
This table gives cross-reference parts and alternative options found for OR4E06-1BM680C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OR4E06-1BM680C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OR4E06-1BM680I | Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, 16192-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 | Lattice Semiconductor Corporation | OR4E06-1BM680C vs OR4E06-1BM680I |