Part Details for LFCN-6000D by Mini-Circuits
Overview of LFCN-6000D by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for LFCN-6000D
LFCN-6000D CAD Models
LFCN-6000D Part Data Attributes
|
LFCN-6000D
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-6000D
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 6800MHz, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 3700000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1700000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 9 W | |
Center or Cutoff Frequency (fo/fc) | 6800 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.3 | |
Width | 1.6 mm |
Alternate Parts for LFCN-6000D
This table gives cross-reference parts and alternative options found for LFCN-6000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFCN-6000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFCN-6000D+ | Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 6800MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | Mini-Circuits | LFCN-6000D vs LFCN-6000D+ |