LFCN-6000D
vs
LFCN-6000D+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Attenuation Frequency (+/- delta f)-Max |
3700000 kHz
|
1900000 kHz
|
Attenuation Frequency (+/- delta f)-Min |
1700000 kHz
|
1700000 kHz
|
Attenuation@Freq-Max |
30 dB
|
30 dB
|
Attenuation@Freq-Min |
20 dB
|
20 dB
|
Average Input Power |
9 W
|
9 W
|
Center or Cutoff Frequency (fo/fc) |
6800 MHz
|
6800 MHz
|
Filter Type |
CERAMIC LPF
|
CERAMIC LPF
|
Height |
0.94 mm
|
0.94 mm
|
Input/Output Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
3 dB
|
3 dB
|
JESD-609 Code |
e0
|
e3
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Sections-Max |
7
|
7
|
Number of Sections-Min |
7
|
7
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN OVER NICKEL
|
VSWR |
1.3
|
1.3
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Mini-Circuits
|
|
|
|