Part Details for LF398S8#TR by Linear Technology
Overview of LF398S8#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF398S8#TRPBF | Analog Devices | Prec Smpl & Hold Amp in SO8 Pa | |
LF398S8#PBF | Analog Devices | Prec Smpl & Hold Amp in SO8 Pa |
Part Details for LF398S8#TR
LF398S8#TR CAD Models
LF398S8#TR Part Data Attributes
|
LF398S8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LF398S8#TR
Linear Technology
LF398S - Precision Sample and Hold Amplifier in SO8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LF398S8#TR
This table gives cross-reference parts and alternative options found for LF398S8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398S8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA5351IB | SAMPLE AND HOLD AMPLIFIER, 0.09us ACQUISITION TIME, PDSO8 | Intersil Corporation | LF398S8#TR vs HA5351IB |
HA5351IBZ | 64ns Sample and Hold Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LF398S8#TR vs HA5351IBZ |
SHM-50GC | Sample and Hold Circuit, 1 Func, CDSO8, CERAMIC, SMT-8 | Murata Power Solutions | LF398S8#TR vs SHM-50GC |
SHC298JU | TRACK AND HOLD AMPLIFIER, 5us ACQUISITION TIME, PDSO8, SOIC-8 | Texas Instruments | LF398S8#TR vs SHC298JU |
SHM-50GM | Sample and Hold Circuit, 1 Func, CDSO8, CERAMIC, SMT-8 | Murata Power Solutions | LF398S8#TR vs SHM-50GM |
SHC298JU-BI | SAMPLE AND HOLD AMPLIFIER, 8us ACQUISITION TIME, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | LF398S8#TR vs SHC298JU-BI |