-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6086
|
Newark | Sample & Hold Amplifier 1Mhz 20 Us, Soic, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LF398M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0000 / $2.7500 | Buy Now |
DISTI #
LF398M/NOPB-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2978 In Stock |
|
$0.9546 / $2.1700 | Buy Now |
DISTI #
926-LF398M/NOPB
|
Mouser Electronics | Sample & Hold Amplifiers MONOLITHIC SAMPLE & HOLD CIRCUIT RoHS: Compliant | 5852 |
|
$0.9540 / $2.1700 | Buy Now |
DISTI #
LF398M/NOPB
|
TME | IC: amplifier, Ch: 1, SO14, Features: sample and hold circuit Min Qty: 1 | 442 |
|
$1.2800 / $1.7900 | Buy Now |
|
Ameya Holding Limited | IC: amplifier, Channels: 1, 5÷18V, SO14 | 80657 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP SAMPLE HOLD 14SOIC | 52378 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF398M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF398M/NOPB
Texas Instruments
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LF398M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398D | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Sample and Hold Circuit | NXP Semiconductors | LF398M/NOPB vs LF398D |
LF398MX | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, PDSO14, SOIC-14 | Texas Instruments | LF398M/NOPB vs LF398MX |
LF398M/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LF398M/NOPB vs LF398M/NOPB |
LF398MX/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LF398M/NOPB vs LF398MX/NOPB |
LF398D-T | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Sample and Hold Circuit | NXP Semiconductors | LF398M/NOPB vs LF398D-T |
LF398M | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, SOIC-14, Sample and Hold Circuit | National Semiconductor Corporation | LF398M/NOPB vs LF398M |
LF398MX/NOPB | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70 | Texas Instruments | LF398M/NOPB vs LF398MX/NOPB |