Part Details for LF398D-T by NXP Semiconductors
Overview of LF398D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF398D-T
LF398D-T CAD Models
LF398D-T Part Data Attributes:
|
LF398D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LF398D-T
NXP Semiconductors
IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Sample and Hold Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LF398D-T
This table gives cross-reference parts and alternative options found for LF398D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398M | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, SOIC-14, Sample and Hold Circuit | National Semiconductor Corporation | LF398D-T vs LF398M |
LF398M | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70 | Texas Instruments | LF398D-T vs LF398M |
LF398MX | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, PDSO14, SOIC-14 | Texas Instruments | LF398D-T vs LF398MX |
LF398MX/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14, Sample and Hold Circuit | National Semiconductor Corporation | LF398D-T vs LF398MX/NOPB |
LF398D | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Sample and Hold Circuit | NXP Semiconductors | LF398D-T vs LF398D |
LF398MX/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LF398D-T vs LF398MX/NOPB |
LF398MX/NOPB | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70 | Texas Instruments | LF398D-T vs LF398MX/NOPB |