Part Details for LF398M/NOPB by National Semiconductor Corporation
Overview of LF398M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LF398M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for LF398M/NOPB
LF398M/NOPB CAD Models
LF398M/NOPB Part Data Attributes:
|
LF398M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF398M/NOPB
National Semiconductor Corporation
IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14, Sample and Hold Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LF398M/NOPB
This table gives cross-reference parts and alternative options found for LF398M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF398M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF398M | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, SOIC-14, Sample and Hold Circuit | National Semiconductor Corporation | LF398M/NOPB vs LF398M |
LF398M | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70 | Texas Instruments | LF398M/NOPB vs LF398M |
LF398MX | SAMPLE AND HOLD AMPLIFIER, 20us ACQUISITION TIME, PDSO14, SOIC-14 | Texas Instruments | LF398M/NOPB vs LF398MX |
LF398D-T | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Sample and Hold Circuit | NXP Semiconductors | LF398M/NOPB vs LF398D-T |
LF398MX/NOPB | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14, Sample and Hold Circuit | National Semiconductor Corporation | LF398M/NOPB vs LF398MX/NOPB |
LF398D | IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Sample and Hold Circuit | NXP Semiconductors | LF398M/NOPB vs LF398D |
LF398MX/NOPB | SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14 | Rochester Electronics LLC | LF398M/NOPB vs LF398MX/NOPB |
LF398MX/NOPB | Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70 | Texas Instruments | LF398M/NOPB vs LF398MX/NOPB |