There are no models available for this part yet.
Overview of LF353MX by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LF353MX by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LF353MX-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 468 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11458 In Stock |
|
$0.6400 | Buy Now | |
Bristol Electronics | 1800 |
|
RFQ | ||||
Bristol Electronics | 653 |
|
RFQ | ||||
Bristol Electronics | 566 |
|
RFQ | ||||
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 1996 |
|
$0.3320 / $0.8300 | Buy Now | ||
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 522 |
|
$0.7000 / $1.7500 | Buy Now | ||
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 452 |
|
$0.3000 / $0.6000 | Buy Now | ||
Rochester Electronics | LF353 - Dual General-Purpose JFET-input Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 116 |
|
$0.5512 / $0.6485 | Buy Now | ||
ComSIT USA | WIDE BANDWIDTH DUAL JFET INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 13000uV Offset-Max, BIFET, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for LF353MX by National Semiconductor Corporation
Part Data Attributes for LF353MX by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0002 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.004 µA
|
Input Offset Voltage-Max
|
13000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
8 V/us
|
Slew Rate-Nom
|
13 V/us
|
Supply Current-Max
|
6.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
15000
|
Width
|
3.9 mm
|
Alternate Parts for LF353MX
This table gives cross-reference parts and alternative options found for LF353MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF353MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP215CZ/883 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, | Precision Monolithics Inc | LF353MX vs OP215CZ/883 |
MC4558CU | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Freescale Semiconductor | LF353MX vs MC4558CU |
MC1458L-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | LF353MX vs MC1458L-D08-T |
TL081MJG | JFET-Input Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | LF353MX vs TL081MJG |
TL072ACN | JFET inputs, low input bias current | STMicroelectronics | LF353MX vs TL072ACN |
TL071MJG | Low-Noise JFET-Input General-Purpose Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | LF353MX vs TL071MJG |
UPC1458C-A | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | LF353MX vs UPC1458C-A |
MC1558P | Dual General-Purpose Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | LF353MX vs MC1558P |
TL072MJGB | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | LF353MX vs TL072MJGB |
OP215GZ | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 5.4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | LF353MX vs OP215GZ |
Related Parts for LF353MX
-
LF353MOperational Amplifiers
-
TMS320F28377DPTPTMicrocontrollers
-
AT42QT2100-MUROther Analog ICs
-
LM2576HVSX-ADJSwitching Regulator or Controllers
-
ADC122S051CIMMAnalog to Digital Converters
-
ADG1636BRUZMultiplexers or Switches
-
NDT3055LPower Field-Effect Transistors
-
TLC7701IDRPower Management Circuits
-
NCV7608DQR2GPeripheral Drivers