Part Details for TL082CP/NOPB by National Semiconductor Corporation
Overview of TL082CP/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL082CP/NOPB
TL082CP/NOPB CAD Models
TL082CP/NOPB Part Data Attributes:
|
TL082CP/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TL082CP/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8171 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for TL082CP/NOPB
This table gives cross-reference parts and alternative options found for TL082CP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072MJG883B | DUAL OP-AMP, 0uV OFFSET-MAX, 3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL082CP/NOPB vs TL072MJG883B |
TL082MDT | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL082CP/NOPB vs TL082MDT |
TL082MJG | Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | TL082CP/NOPB vs TL082MJG |
UPC4560C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CP/NOPB vs UPC4560C |
UPC1458C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CP/NOPB vs UPC1458C |
TL071MJG | Low-Noise JFET-Input General-Purpose Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TL082CP/NOPB vs TL071MJG |
MC1558P | Dual General-Purpose Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TL082CP/NOPB vs MC1558P |
TL072CDR2 | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | TL082CP/NOPB vs TL072CDR2 |
MC1558N | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | TL082CP/NOPB vs MC1558N |
HA17358A-E | Operational Amplifiers, DIP, /Tube | Renesas Electronics Corporation | TL082CP/NOPB vs HA17358A-E |