Datasheets
LF347N by:

Quad, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 14-PDIP 0 to 70

Part Details for LF347N by Texas Instruments

Overview of LF347N by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Price & Stock for LF347N

Part # Distributor Description Stock Price Buy
DISTI # 89AK3251
Newark Ic, Op Amp, Quad Bifet, Pdip14, 347, No. Of Amplifiers:4 Amplifier, Bandwidth:4Mhz, Slew Rate:13V/Μs, Supply Voltage Range:8V To 36V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LF347N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 51
  • 1 $1.0100
  • 10 $0.9270
  • 100 $0.8420
  • 500 $0.8010
  • 1,000 $0.7590
  • 2,500 $0.7170
  • 5,000 $0.7040
$0.7040 / $1.0100 Buy Now
DISTI # 296-7138-5-ND
DigiKey IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 3449
In Stock
  • 1 $0.8900
  • 10 $0.7830
  • 25 $0.7356
  • 100 $0.6005
  • 250 $0.5578
  • 500 $0.4747
  • 1,000 $0.3798
  • 2,500 $0.3442
  • 5,000 $0.3204
$0.3204 / $0.8900 Buy Now
DISTI # 595-LF347N
Mouser Electronics Operational Amplifiers - Op Amps Op Amp RoHS: Compliant 4311
  • 1 $0.8900
  • 10 $0.7360
  • 100 $0.5570
  • 500 $0.4740
  • 1,000 $0.3790
  • 2,500 $0.3520
  • 5,000 $0.3270
  • 10,000 $0.3200
$0.3200 / $0.8900 Buy Now
Bristol Electronics   146
RFQ
Bristol Electronics   52
RFQ
Quest Components Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, DIP 41
  • 1 $1.8500
  • 4 $1.4800
  • 15 $1.1100
$1.1100 / $1.8500 Buy Now
DISTI # LF347N
TME IC: operational amplifier, 4MHz, 3.5÷18V, Ch: 4, DIP14 Min Qty: 1 3340
  • 1 $0.8000
  • 5 $0.5500
  • 25 $0.4570
  • 100 $0.3950
  • 500 $0.3210
$0.3210 / $0.8000 Buy Now
Ameya Holding Limited IC: operational amplifier, 4MHz, 3.5÷18V, Channels: 4, DIP14 2000
RFQ
Chip 1 Exchange INSTOCK 3
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 23
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
Sense Electronic Company Limited DIP-14 35000
RFQ
Win Source Electronics IC OPAMP JFET 3MHZ 14DIP 52900
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

Part Details for LF347N

LF347N CAD Models

LF347N Part Data Attributes:

LF347N Texas Instruments
Buy Now Datasheet
Compare Parts:
LF347N Texas Instruments Quad, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.004 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.305 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 11 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology JFET
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3000
Voltage Gain-Min 15000
Wideband NO
Width 7.62 mm

Alternate Parts for LF347N

This table gives cross-reference parts and alternative options found for LF347N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF347N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LF147N QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 STMicroelectronics LF347N vs LF147N
TL074 IC OP-AMP, Operational Amplifier Texas Instruments LF347N vs TL074
LF347N JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%) STMicroelectronics LF347N vs LF347N
LF347NE4 Quad, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 Texas Instruments LF347N vs LF347NE4
KF347 Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, DIP-14 Samsung Semiconductor LF347N vs KF347
KF347 Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation LF347N vs KF347
LF247N QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 STMicroelectronics LF347N vs LF247N
LF347N/NOPB Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70 Texas Instruments LF347N vs LF347N/NOPB
LF347N/PB QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Texas Instruments LF347N vs LF347N/PB
LF347N Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation LF347N vs LF347N
Part Number Description Manufacturer Compare
LF347NE4 Quad, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 Texas Instruments LF347N vs LF347NE4
TL074 IC OP-AMP, Operational Amplifier Texas Instruments LF347N vs TL074
LF147N QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 STMicroelectronics LF347N vs LF147N
LF347N/NOPB Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70 Texas Instruments LF347N vs LF347N/NOPB
LF347N Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation LF347N vs LF347N
KF347 Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14, DIP-14 Fairchild Semiconductor Corporation LF347N vs KF347
LF347N/PB QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Texas Instruments LF347N vs LF347N/PB
LF247N QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 STMicroelectronics LF347N vs LF247N
LF347N JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%) STMicroelectronics LF347N vs LF347N
KF347 Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, DIP-14 Samsung Semiconductor LF347N vs KF347

LF347N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LF347N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LF347N by Texas Instruments

  • Please alert me when LF347N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LF347N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LF347N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LF347N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LF347N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LF347N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: