-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2762
|
Newark | Op-Amp, Quad, 4Mhz, 13V/Us, Dip-14, No. Of Amplifiers:4 Amplifier, Bandwidth:4Mhz, Slew Rate:13V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LF347N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 815 |
|
$2.4000 / $3.3100 | Buy Now |
DISTI #
296-38970-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1893 In Stock |
|
$1.1581 / $2.6300 | Buy Now |
DISTI #
926-LF347N/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps WIDE BW QUAD JFET INPUT OP AMP RoHS: Compliant | 397 |
|
$1.1500 / $2.5600 | Buy Now |
DISTI #
V99:2348_07264277
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2019 | Americas - 369 |
|
$1.1388 / $2.3635 | Buy Now |
DISTI #
60189458
|
Verical | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2019 | Americas - 369 |
|
$1.1388 / $2.3635 | Buy Now |
|
Quest Components | QUAD OP-AMP, 13000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP14 | 1 |
|
$2.0720 | Buy Now |
|
Rochester Electronics | LF347-N Wide bandwidth quad JFET input operational amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 5048 |
|
$1.0900 / $1.2900 | Buy Now |
|
Ameya Holding Limited | MDIP//QUAD BI-FET II OP AMP | 17488 |
|
RFQ | |
|
Chip1Cloud | LF147/LF347 Wide Bandwidth Quad JFET Input Operational Amplifiers | 9600 |
|
RFQ | |
DISTI #
C1S523900482230
|
Chip1Stop | OP Amp Quad GP ±18V 14-Pin PDIP Rail RoHS: Compliant pbFree: Yes Container: Bulk | 175 |
|
$1.0600 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF347N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF347N/NOPB
Texas Instruments
Quad, 36-V, 4-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LF347N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF347N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF347N | Quad, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LF347N/NOPB vs LF347N |
LF147N | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | LF347N/NOPB vs LF147N |
LF347N | JFET inputs, low input bias & offset current, (15nV/sqrtHz & 0.01%) | STMicroelectronics | LF347N/NOPB vs LF347N |
LF247N | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | LF347N/NOPB vs LF247N |
TL074 | IC OP-AMP, Operational Amplifier | Texas Instruments | LF347N/NOPB vs TL074 |
LF347N | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LF347N/NOPB vs LF347N |
LF347N/PB | QUAD OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LF347N/NOPB vs LF347N/PB |
LF347NE4 | Quad, 36-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input operational amplifier 14-PDIP 0 to 70 | Texas Instruments | LF347N/NOPB vs LF347NE4 |