Part Details for LF2402APGA-GREE by Texas Instruments
Overview of LF2402APGA-GREE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF2402APGA-GREE
LF2402APGA-GREE CAD Models
LF2402APGA-GREE Part Data Attributes:
|
LF2402APGA-GREE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF2402APGA-GREE
Texas Instruments
IC 16-BIT, 20 MHz, OTHER DSP, PQFP64, GREEN, PLASTIC, QFP-64, Digital Signal Processor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 544 | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for LF2402APGA-GREE
This table gives cross-reference parts and alternative options found for LF2402APGA-GREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF2402APGA-GREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMX320LF2407APGE | 16-bit fixed point DSP with Flash 144-LQFP | Texas Instruments | LF2402APGA-GREE vs TMX320LF2407APGE |
TMS320LC542PBK1-50 | Low power C54x fixed point DSP 128-LQFP | Texas Instruments | LF2402APGA-GREE vs TMS320LC542PBK1-50 |
TMS320LC542PBK2-50 | Digital Signal Processor 128-LQFP | Texas Instruments | LF2402APGA-GREE vs TMS320LC542PBK2-50 |