There are no models available for this part yet.
Overview of LF-305 by KEMET
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LF-305 by KEMET
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LF-305
|
IBS Electronics | Filter EMI-RFI 250 VAC 5A 300mOhms 3 Phase Screw KEMET LF-305 Min Qty: 1 Package Multiple: 1 | 0 |
|
$178.6200 / $212.3160 | Buy Now |