Part Details for LESRA22M50TR15X11 by IBS Electronics Inc
Overview of LESRA22M50TR15X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LESRA22M50TR15X11
LESRA22M50TR15X11 CAD Models
LESRA22M50TR15X11 Part Data Attributes
|
LESRA22M50TR15X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LESRA22M50TR15X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | LESRA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for LESRA22M50TR15X11
This table gives cross-reference parts and alternative options found for LESRA22M50TR15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LESRA22M50TR15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY220M50V5X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | LESRA22M50TR15X11 vs NRSY220M50V5X11F3YF |
LESRA22M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | LESRA22M50TR15X11 vs LESRA22M50TR525X11 |
NRSY220M50V5X11YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | LESRA22M50TR15X11 vs NRSY220M50V5X11YF |
UPS1H220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | LESRA22M50TR15X11 vs UPS1H220MDD1FV |
NRSY220M50V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | LESRA22M50TR15X11 vs NRSY220M50V5X11F2F |
50YXA22MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | LESRA22M50TR15X11 vs 50YXA22MEFCCE5X11 |
8220LFM0511LZ01M | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LESRA22M50TR15X11 vs 8220LFM0511LZ01M |
EKME500ELL220ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | LESRA22M50TR15X11 vs EKME500ELL220ME11A |
RJ3-50V220ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | LESRA22M50TR15X11 vs RJ3-50V220ME3#-S1 |
UVY1H220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | LESRA22M50TR15X11 vs UVY1H220MDD1FV |