Part Details for NRSY220M50V5X11YF by NIC Components Corp
Overview of NRSY220M50V5X11YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY220M50V5X11YF
NRSY220M50V5X11YF CAD Models
NRSY220M50V5X11YF Part Data Attributes
|
NRSY220M50V5X11YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY220M50V5X11YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NRSY220M50V5X11YF
This table gives cross-reference parts and alternative options found for NRSY220M50V5X11YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY220M50V5X11YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY220M50V5X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRSY220M50V5X11YF vs NRSY220M50V5X11F3YF |
LESRA22M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRSY220M50V5X11YF vs LESRA22M50TR525X11 |
UPS1H220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRSY220M50V5X11YF vs UPS1H220MDD1FV |
NRSY220M50V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRSY220M50V5X11YF vs NRSY220M50V5X11F2F |
50YXA22MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRSY220M50V5X11YF vs 50YXA22MEFCCE5X11 |
8220LFM0511LZ01M | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSY220M50V5X11YF vs 8220LFM0511LZ01M |
EKME500ELL220ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | NRSY220M50V5X11YF vs EKME500ELL220ME11A |
LESRA22M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRSY220M50V5X11YF vs LESRA22M50TR15X11 |
RJ3-50V220ME3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | NRSY220M50V5X11YF vs RJ3-50V220ME3#-S1 |
UVY1H220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRSY220M50V5X11YF vs UVY1H220MDD1FV |