-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A monolithic step-down current source with synchronous rectification
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED2001PHR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7838
|
Newark | Dc/Dc Conv, Buck, 850Khz, 150Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3767 |
|
$1.2000 | Buy Now |
DISTI #
497-13825-1-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 4A 8HSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1415 In Stock |
|
$1.3482 / $2.7500 | Buy Now |
DISTI #
38Y7838
|
Avnet Americas | LED Driver Buck 1-Ch 3 LEDs PWM 8-Pin HSOP T/R - Product that comes on tape, but is not reeled (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
523 Partner Stock |
|
$1.2500 / $2.7100 | Buy Now |
DISTI #
LED2001PHR
|
Avnet Americas | LED Driver Buck 1-Ch 3 LEDs PWM 8-Pin HSOP T/R - Tape and Reel (Alt: LED2001PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1896 / $1.2649 | Buy Now |
DISTI #
511-LED2001PHR
|
Mouser Electronics | LED Lighting Driver ICs 4A 850kHz Step-Down 3.0V to 18V 100mV RoHS: Compliant | 2974 |
|
$1.2900 / $2.7500 | Buy Now |
DISTI #
V72:2272_06553158
|
Arrow Electronics | LED Driver 3 Segment 2500uA Supply Current 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1332 |
|
$1.3490 / $1.3650 | Buy Now |
|
STMicroelectronics | 4 A monolithic step-down current source with synchronous rectification RoHS: Compliant Min Qty: 1 | 2924 |
|
$1.5200 / $2.7000 | Buy Now |
DISTI #
53290030
|
Verical | LED Driver 3 Segment 2500uA Supply Current 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 2228 |
|
$1.2578 | Buy Now |
DISTI #
61757561
|
Verical | LED Driver 3 Segment 2500uA Supply Current 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2202 | Americas - 1332 |
|
$1.3490 / $1.3650 | Buy Now |
DISTI #
LED2001PHR
|
Avnet Silica | LED Driver Buck 1Ch 3 LEDs PWM 8Pin HSOP TR (Alt: LED2001PHR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LED2001PHR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED2001PHR
STMicroelectronics
4 A monolithic step-down current source with synchronous rectification
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating voltage range for the LED2001PHR is 3.5V to 5.5V.
To ensure proper thermal management, it is recommended to provide a heat sink or a thermal pad on the exposed pad of the LED2001PHR, and to keep the ambient temperature below 85°C.
The maximum current rating for the LED2001PHR is 1.5A per channel, with a total current limit of 3A for all channels combined.
The LED2001PHR can be programmed using a microcontroller or a dedicated LED driver IC, such as the STP16CP05, to achieve specific brightness or color settings. The device can be controlled using a PWM signal or a serial interface.
Yes, the LED2001PHR is compatible with high-frequency PWM dimming up to 20 kHz, making it suitable for applications that require high-speed dimming.