Part Details for LED2000DR by STMicroelectronics
Results Overview of LED2000DR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED2000DR Information
LED2000DR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LED2000DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7201
|
Newark | Led Driver, Buck, Soic-8, No. Of Channels:1Channels, Output Current Max:3A, Output Voltage Max:-,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55 |
|
$0.4170 | Buy Now |
DISTI #
497-LED2000DRCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 3A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1743 In Stock |
|
$1.1157 / $2.2400 | Buy Now |
DISTI #
LED2000DR
|
Avnet Americas | LED Driver Buck 1-Ch 3 LEDs PWM 8-Pin SOIC T/R - Tape and Reel (Alt: LED2000DR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel |
22500 |
|
$0.9916 / $1.0543 | Buy Now |
DISTI #
45AC7201
|
Avnet Americas | LED Driver Buck 1-Ch 3 LEDs PWM 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack |
55 Partner Stock |
|
$1.0500 / $2.5500 | Buy Now |
DISTI #
511-LED2000DR
|
Mouser Electronics | Current & Power Monitors & Regulators 3A monolithic Conv 850kHz Synch RoHS: Compliant | 19158 |
|
$1.0400 / $1.8500 | Buy Now |
|
STMicroelectronics | 3 A monolithic step-down current source with synchronous rectification RoHS: Compliant Min Qty: 1 | 19168 |
|
$1.0700 / $1.8100 | Buy Now |
|
Future Electronics | LED2000 Series 3 to 18 V 3 A Monolithic Step-Down DC-DC Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0200 | Buy Now |
|
Future Electronics | LED2000 Series 3 to 18 V 3 A Monolithic Step-Down DC-DC Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$1.0200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 164 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 90 |
|
$1.2375 / $2.0625 | Buy Now |