-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Channel Low Quiescent Current LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH6900
|
Newark | Dc-Dc Converters |Stmicroelectronics LED1202QTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
99AC9299
|
Newark | Led Driver, Smd, Qfn-20, Device Topology:-, Input Voltage Min:2.6V, Input Voltage Max:5V, Output Voltage Max:5V, Output Current Max:240Ma, Switching Frequency:-, No. Of Outputs:12Outputs, Ic Mounting:Smd, Driver Case Style:Qfn, No. Rohs Compliant: Yes |Stmicroelectronics LED1202QTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $2.0000 | Buy Now |
DISTI #
497-18905-1-ND
|
DigiKey | IC LED DRVR CTRLR ANALOG 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13674 In Stock |
|
$1.0844 / $2.4600 | Buy Now |
DISTI #
LED1202QTR
|
Avnet Americas | LED Driver DC/DC, Isolated, 2.6 V to 5 V, 240 mA, 5 V, 400 kHz, 20 Pins, QFN - Tape and Reel (Alt: LED1202QTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1521 / $1.2017 | Buy Now |
DISTI #
511-LED1202QTR
|
Mouser Electronics | LED Lighting Drivers 12-Channel Low Quiescent Current LED Driver RoHS: Compliant | 16237 |
|
$1.0500 / $1.8900 | Buy Now |
DISTI #
E02:0323_13658134
|
Arrow Electronics | LED Driver 2000uA Supply Current 20-Pin WFQFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2319 | Europe - 90471 |
|
$0.9814 / $1.3843 | Buy Now |
DISTI #
V36:1790_23108119
|
Arrow Electronics | LED Driver 2000uA Supply Current 20-Pin WFQFPN EP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2246 | Americas - 24000 |
|
$1.0228 / $1.0331 | Buy Now |
DISTI #
V79:2366_28868726
|
Arrow Electronics | LED Driver 2000uA Supply Current 20-Pin WFQFPN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 4000 |
|
$0.9988 / $1.7790 | Buy Now |
DISTI #
V72:2272_23108119
|
Arrow Electronics | LED Driver 2000uA Supply Current 20-Pin WFQFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2219 Container: Cut Strips | Americas - 1993 |
|
$1.7968 / $1.9048 | Buy Now |
|
STMicroelectronics | 12-Channel Low Quiescent Current LED Driver RoHS: Compliant Min Qty: 1 | 16247 |
|
$1.2600 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LED1202QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LED1202QTR
STMicroelectronics
12-Channel Low Quiescent Current LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-02-01 | |
Samacsys Manufacturer | STMicroelectronics | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.12SQ, 20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.4 MHz |